LM2750SD-ADJ/NOPB

Texas Instruments
926-LM2750SDADJNOPB
LM2750SD-ADJ/NOPB

Mfr.:

Description:
Switching Voltage Regulators 2.7-V to 5.6-VIN low -noise switched-cap A 926-LM2750SDXADJNOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 996

Stock:
996 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹213.38 ₹213.38
₹198.47 ₹1,984.70
Full Reel (Order in multiples of 1000)
₹123.93 ₹1,23,930.00
₹121.13 ₹2,42,260.00
₹118.34 ₹5,91,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
Boost
3.8 V to 5.2 V
120 mA
1 Output
2.7 V
5.9 V
5 mA
1.7 MHz
- 40 C
+ 85 C
LM2750
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.7 V to 5.6 V
Operating Supply Current: 5 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Switched Capacitor Boost Regulator
Unit Weight: 19.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.