LM2772SD/NOPB

Texas Instruments
926-LM2772SD/NOPB
LM2772SD/NOPB

Mfr.:

Description:
Switching Voltage Regulators Low-Ripple Switched Capacitor Step-Down

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 935

Stock:
935 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹89.45 ₹89.45
₹63.92 ₹639.20
₹57.77 ₹1,444.25
₹50.78 ₹5,078.00
₹47.52 ₹11,880.00
₹45.57 ₹22,785.00
Full Reel (Order in multiples of 1000)
₹43.79 ₹43,790.00
₹41.84 ₹83,680.00
₹41.09 ₹2,05,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
Buck
1.2 V
150 mA
1 Output
2.7 V
5.5 V
1.1 MHz
- 30 C
+ 85 C
LM2772
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.7 V to 5.5 V
Operating Supply Current: 50 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Switched Capacitor Voltage Converter
Unit Weight: 19.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.