LM27761DSGR

Texas Instruments
595-LM27761DSGR
LM27761DSGR

Mfr.:

Description:
Switching Voltage Regulators Low-Noise Regulated Inverter with Integr A 595-LM27761DSGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,222

Stock:
10,222 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹149.09 ₹149.09
₹109.02 ₹1,090.20
₹99.70 ₹2,492.50
₹87.87 ₹8,787.00
₹82.56 ₹20,640.00
₹79.39 ₹39,695.00
₹78.74 ₹78,740.00
Full Reel (Order in multiples of 3000)
₹73.52 ₹2,20,560.00
₹71.93 ₹4,31,580.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹175.18
Min:
1

Similar Product

Texas Instruments LM27761DSGT
Texas Instruments
Switching Voltage Regulators Low-Noise Regulated Switched Capacitor A A 595-LM27761DSGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-8
Inverting
- 5 V to - 1.5 V
250 mA
1 Output
2.7 V
5.5 V
100 uA
2 MHz
- 40 C
+ 85 C
LM27761
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2.7 V to 5.5 V
Load Regulation: 4.6 uV/mA
Moisture Sensitive: Yes
Operating Supply Current: 370 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Low Noise Regulated Switched Capacitor Voltage Inverter
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM27761 Low-Noise Regulated Voltage Inverter

Texas Instruments LM27761 Low-Noise Regulated Switched-Capacitor Voltage Inverter delivers a very low-noise adjustable output for an input voltage in the range of 2.7V to 5.5V. Four low-cost capacitors are used in the application solution to provide up to 250mA of output current. The regulated output of the device is adjustable between −1.5V and −5V. The LM27761 operates at 2MHz (typical) switching frequency to reduce output resistance and voltage ripple. The LM27761 has an operating current of only 370µA and 7µA typical shutdown current. This provides ideal performance when driving power amplifiers, DAC bias rails, and other high-current, low-noise voltage applications.
Learn more