LM2830ZSD/NOPB

Texas Instruments
926-LM2830ZSD/NOPB
LM2830ZSD/NOPB

Mfr.:

Description:
Switching Voltage Regulators High frequency 1 A s tep-down DC/DC conv

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 511

Stock:
511 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹197.54 ₹197.54
₹145.36 ₹1,453.60
₹132.32 ₹3,308.00
₹118.34 ₹11,834.00
₹111.82 ₹27,955.00
₹107.16 ₹53,580.00
Full Reel (Order in multiples of 1000)
₹104.36 ₹1,04,360.00
₹103.43 ₹2,06,860.00
₹99.70 ₹4,98,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
Buck
600 mV to 4.5 V
1 A
1 Output
3 V
5.5 V
4.3 mA
3 MHz
- 40 C
+ 125 C
LM2830
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 4.3 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Step Down DC-DC Regulator
Unit Weight: 19.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.