LM2832XMY/NOPB

Texas Instruments
926-LM2832XMY/NOPB
LM2832XMY/NOPB

Mfr.:

Description:
Switching Voltage Regulators HI FREQ 2.0A LOAD- S TEP DOWN DC-DC REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,418

Stock:
1,418 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹233.88 ₹233.88
₹174.25 ₹1,742.50
₹159.34 ₹3,983.50
₹142.57 ₹14,257.00
₹135.11 ₹33,777.50
₹130.45 ₹65,225.00
Full Reel (Order in multiples of 1000)
₹124.86 ₹1,24,860.00
₹120.20 ₹2,40,400.00
₹118.34 ₹5,91,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HVSSOP-8
Buck
600 mV to 4.5 V
2 A
1 Output
3 V
5.5 V
1.6 MHz
- 40 C
+ 125 C
LM2832
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM2832YMY-EVAL
Input Voltage: 3 V to 5.5 V
Operating Supply Current: 2.8 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Type: Step Down
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.