LM2853MH-1.8/NOPB

Texas Instruments
926-LM2853MH18NOPB
LM2853MH-1.8/NOPB

Mfr.:

Description:
Switching Voltage Regulators 3A 550 kHz Synchrono us Buck Regulator 1 A 926-LM2853MHX18NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 259

Stock:
259 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹598.22 ₹598.22
₹460.31 ₹4,603.10
₹389.49 ₹9,737.25
₹387.63 ₹36,437.22
₹369.92 ₹1,04,317.44
₹358.74 ₹2,02,329.36
₹354.08 ₹3,66,118.72
₹350.36 ₹8,89,213.68

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-14
Buck
1.8 V
3 A
1 Output
3 V
5.5 V
850 uA
550 kHz
- 40 C
+ 125 C
LM2853
Tube
Brand: Texas Instruments
Development Kit: LM2853-1.8EVAL
Input Voltage: 3 V to 5.5 V
Load Regulation: 2 mV
Operating Supply Current: 850 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 94
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3 V
Tradename: SIMPLE SWITCHER
Type: Synchronous Buck Regulator
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature robust power converter modules, regulators, and controllers, including tiny Nano solutions. These devices provide an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs. Texas Instruments SIMPLE SWITCHER Devices offer superior EMI and thermal performance, high output current, and high output voltage.  

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.