LM2854MH-1000/NOPB

Texas Instruments
926-LM2854MH1000NOPB
LM2854MH-1000/NOPB

Mfr.:

Description:
Switching Voltage Regulators 4A 500KHZ/1MHZ SYNC BUCK REG A 926-LM285 A 926-LM2854MHX1000NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 276

Stock:
276 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹561.50 ₹561.50
₹431.23 ₹4,312.30
₹421.35 ₹10,533.75
₹350.38 ₹32,234.96
₹343.19 ₹94,720.44
₹333.31 ₹1,83,987.12
₹326.12 ₹3,30,033.44
₹317.14 ₹8,16,952.64
5,060 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Buck
800 mV to 5 V
4 A
1 Output
2.95 V
5.5 V
1.05 MHz
- 40 C
+ 85 C
LM2854
Tube
Brand: Texas Instruments
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 92
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature an award-winning family of robust power converter modules, regulators, and controllers, including tiny Nano solutions.

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.