LM285DG4-1-2

595-LM285DG4-1-2
LM285DG4-1-2

Mfr.:

Description:
Voltage References MicroPwr Vltg Ref

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹121.13 ₹121.13
₹87.96 ₹879.60
₹72.21 ₹1,805.25
₹72.12 ₹5,409.00
₹70.16 ₹21,048.00
₹68.58 ₹36,004.50
₹67.00 ₹70,350.00
₹65.97 ₹1,97,910.00
₹65.13 ₹3,90,780.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹51.25
Min:
1

Similar Product

Texas Instruments LM285DRG4-1-2
Texas Instruments
Voltage References MicroPwr Vltg Ref
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt References
1.235 V
1 %
20 PPM / C
20 mA
- 40 C
+ 85 C
LM285.2
Tube
Brand: Texas Instruments
Product Type: Voltage References
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.