LM2902BQPWRQ1

Texas Instruments
595-LM2902BQPWRQ1
LM2902BQPWRQ1

Mfr.:

Description:
Operational Amplifiers - Op Amps Automotive quad 36- V 1.2-MHz operationa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,916

Stock:
3,916 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹53.11 ₹53.11
₹37.55 ₹375.50
₹33.64 ₹841.00
₹29.35 ₹2,935.00
₹27.21 ₹6,802.50
₹26.00 ₹13,000.00
₹24.97 ₹24,970.00
Full Reel (Order in multiples of 3000)
₹23.57 ₹70,710.00
₹23.02 ₹1,38,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1.2 MHz
500 mV/us
300 uV
10 nA
36 V
3 V
175 uA
80 dB
35 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2902B
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 500 pA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: 0.001 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMx24x/LM2902x/LMx24x-Q1/LM2902x-Q1 Quad Op Amps

Texas Instruments LMx24x/LM2902x/LMx24x-Q1/LM2902x-Q1 Quadruple Operational Amplifiers are the next-generation versions of the industry-standard operational amplifiers (op amps) LM324 and LM2902, which include four high-voltage (36V) op amps. These devices provide outstanding value for cost-sensitive applications, with features including low offset (600µV, typical), common-mode input range to ground, and high differential input voltage capability.