LM2904LVIDDFR

Texas Instruments
595-LM2904LVIDDFR
LM2904LVIDDFR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz 3-m V offset voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,108

Stock:
4,108 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹26.09 ₹26.09
₹18.17 ₹181.70
₹16.12 ₹403.00
₹13.88 ₹1,388.00
₹12.77 ₹3,192.50
₹12.11 ₹6,055.00
₹11.55 ₹11,550.00
Full Reel (Order in multiples of 3000)
₹10.81 ₹32,430.00
₹10.53 ₹63,180.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 MHz
1.5 V/us
3 mV
15 pA
5.5 V, +/- 2.75 V
2.7 V, +/- 1.35 V
90 uA
40 mA
63 dB
40 nV/sqrt Hz
SOT-23-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2904LV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Ios - Input Offset Current: 5 pA
Maximum Dual Supply Voltage: +/- 2.75 V
Minimum Dual Supply Voltage: +/- 1.35 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.005 %
Unit Weight: 23.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM290xLV/LM290xLV-Q1 Low Voltage Op Amps

Texas Instruments LM290xLV/LM290xLV-Q1 Low Voltage Operational Amplifiers include the dual LM2904LVLM2904LV-Q1 and quad LM2902LV/LM2902LV-Q1  operational amplifiers (op amps). These devices operate from a low voltage of 2.7V to 5.5V. These op amps supply an alternative to the LM2904 and LM2902 in low-voltage applications that are sensitive to cost. Some applications are large appliances, smoke detectors, and personal electronics. The LM290xLV/LM290xLV-Q1 devices have better performance than the LM290x devices at low voltage and lower power consumption. The op-amps are stable at unity gain and do not have a reverse phase in overdrive conditions. The design for ESD gives the LM290xLV/LM290xLV-Q1 family an HBM specification for a minimum of 2kV. The LM290xLV-Q1 devices are AEC-Q100 qualified for automotive applications.