LM2904LVIPWR

Texas Instruments
595-LM2904LVIPWR
LM2904LVIPWR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz 3-m V offset voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,540

Stock:
7,540 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹20.50 ₹20.50
₹14.07 ₹140.70
₹12.39 ₹309.75
₹10.53 ₹1,053.00
₹9.69 ₹2,422.50
₹9.13 ₹4,565.00
₹8.76 ₹8,760.00
Full Reel (Order in multiples of 2000)
₹7.92 ₹15,840.00
₹7.83 ₹31,320.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 MHz
1.5 V/us
3 mV
15 pA
5.5 V, +/- 2.75 V
2.7 V, +/- 1.35 V
90 uA
40 mA
63 dB
40 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2904LV
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Operational Amplifier
Brand: Texas Instruments
Ios - Input Offset Current: 5 pA
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
THD plus Noise: 0.005 %
Topology: Inverting, Non-Inverting
Unit Weight: 27.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM290xLV/LM290xLV-Q1 Low Voltage Op Amps

Texas Instruments LM290xLV/LM290xLV-Q1 Low Voltage Operational Amplifiers include the dual LM2904LVLM2904LV-Q1 and quad LM2902LV/LM2902LV-Q1  operational amplifiers (op amps). These devices operate from a low voltage of 2.7V to 5.5V. These op amps supply an alternative to the LM2904 and LM2902 in low-voltage applications that are sensitive to cost. Some applications are large appliances, smoke detectors, and personal electronics. The LM290xLV/LM290xLV-Q1 devices have better performance than the LM290x devices at low voltage and lower power consumption. The op-amps are stable at unity gain and do not have a reverse phase in overdrive conditions. The design for ESD gives the LM290xLV/LM290xLV-Q1 family an HBM specification for a minimum of 2kV. The LM290xLV-Q1 devices are AEC-Q100 qualified for automotive applications.