LM2907M-8/NOPB

Texas Instruments
926-LM2907M-8/NOPB
LM2907M-8/NOPB

Mfr.:

Description:
Voltage to Frequency & Frequency to Voltage FREQ TO VLTG CONVERT ER A 926-LM2907MX-8 A 926-LM2907MX-8/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,398

Stock:
2,398 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹251.59 ₹251.59
₹187.29 ₹1,872.90
₹154.68 ₹3,867.00
₹147.22 ₹13,985.90
₹143.50 ₹40,897.50
₹138.84 ₹79,138.80
₹135.11 ₹1,41,189.95
₹131.38 ₹3,36,989.70
₹128.59 ₹6,47,450.65

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹213.38
Min:
1

Similar Product

Texas Instruments LM2907MX-8/NOPB
Texas Instruments
Voltage to Frequency & Frequency to Voltage Frequency-to-voltage converter for groun A 926-LM2907M-8/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage to Frequency & Frequency to Voltage
RoHS:  
LM2907
Frequency to Voltage Converters
10 kHz
+/- 1 % FSR
28 V
6 V
Single
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Product Type: Voltage to Frequency & Frequency to Voltage
Factory Pack Quantity: 95
Subcategory: Data Converter ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS