LM2917M/NOPB

Texas Instruments
926-LM2917M/NOPB
LM2917M/NOPB

Mfr.:

Description:
Voltage to Frequency & Frequency to Voltage FREQ TO VLTG CONVERT ER A 926-LM2917MX/N A 926-LM2917MX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 498

Stock:
498 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹236.68 ₹236.68
₹176.11 ₹1,761.10
₹150.95 ₹3,773.75
₹142.57 ₹15,682.70
₹135.11 ₹37,155.25
₹130.45 ₹71,747.50
₹126.72 ₹1,32,422.40
₹122.07 ₹3,08,837.10
₹120.20 ₹6,01,601.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹201.27
Min:
1

Similar Product

Texas Instruments LM2917MX/NOPB
Texas Instruments
Voltage to Frequency & Frequency to Voltage Frequency-to-voltage converter for groun A 926-LM2917M/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage to Frequency & Frequency to Voltage
RoHS:  
LM2917
Frequency to Voltage Converters
10 kHz
+/- 1 % FSR
28 V
6 V
Single
- 40 C
+ 85 C
SMD/SMT
SOIC-14
Tube
Brand: Texas Instruments
Product Type: Voltage to Frequency & Frequency to Voltage
Factory Pack Quantity: 55
Subcategory: Data Converter ICs
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS