LM2931CT/NOPB

Texas Instruments
926-LM2931CT/NOPB
LM2931CT/NOPB

Mfr.:

Description:
LDO Voltage Regulators 100-mA 26-V high-P S RR low-dropout vol

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 554

Stock:
554
Can Dispatch Immediately
On Order:
2,250
Expected 03-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹139.77 ₹139.77
₹102.50 ₹1,025.00
₹90.38 ₹2,259.50
₹80.04 ₹7,203.60
₹76.41 ₹20,630.70
₹73.52 ₹39,700.80
₹69.70 ₹72,139.50
₹66.81 ₹1,68,361.20
₹65.41 ₹3,29,666.40

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-5
100 mA
1 Output
Positive
1 mA
4 V
40 V
Adjustable
- 40 C
+ 85 C
300 mV
LM2931
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 200 mV, 600 mV
Ib - Input Bias Current: 400 uA
Line Regulation: 1.5 mV/V
Load Regulation: 1 %
Output Voltage Range: 2.7 V to 29.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.26 V
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.