LM2936MM-3.3/NOPB

Texas Instruments
926-LM2936MM-3.3NOPB
LM2936MM-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators ULTRA-LOW QUIES CRNT LDO VLTG REG A 926- A 926-LM2936MMX33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,005

Stock:
7,005 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹227.36 ₹227.36
₹169.59 ₹1,695.90
₹154.68 ₹3,867.00
₹138.84 ₹13,884.00
₹130.45 ₹32,612.50
₹127.66 ₹63,830.00
Full Reel (Order in multiples of 1000)
₹121.13 ₹1,21,130.00
₹116.48 ₹2,32,960.00
₹114.61 ₹5,73,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹177.97
Min:
1

Similar Product

Texas Instruments LM2936MMX-3.3/NOPB
Texas Instruments
LDO Voltage Regulators 50-mA 60-V low-IQ lo w-dropout voltage A A 926-LM2936MM-3.3NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
3.3 V
50 mA
1 Output
Positive
20 uA
4 V
40 V
Fixed
- 40 C
+ 125 C
200 mV
LM2936
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.1 V at 100 uA, 0.4 V at 50 mA
Ib - Input Bias Current: 15 uA
Line Regulation: 30 mV
Load Regulation: 30 mV
Operating Supply Current: 15 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 18.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.