LM2937ET-10/NOPB

Texas Instruments
926-LM2937ET-10/NOPB
LM2937ET-10/NOPB

Mfr.:

Description:
LDO Voltage Regulators 500 mA LDO Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 165

Stock:
165
Can Dispatch Immediately
On Order:
450
Expected 08-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹183.56 ₹183.56
₹138.84 ₹1,388.40
₹126.72 ₹3,168.00
₹116.48 ₹10,483.20
₹110.88 ₹29,937.60
₹107.16 ₹57,866.40
₹101.57 ₹1,05,124.95
₹98.77 ₹2,48,900.40
₹96.91 ₹4,88,426.40

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-3
10 V
500 mA
1 Output
Positive
10 mA
11 V
26 V
Fixed
- 40 C
+ 125 C
500 mV
LM2937
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 250 mV, 1 V
Ib - Input Bias Current: 2 mA
Line Regulation: 30 mV
Load Regulation: 10 mV
Operating Supply Current: 2 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 5 %
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.