LM2937IMP-10/NOPB

Texas Instruments
926-LM2937IMP-10NOPB
LM2937IMP-10/NOPB

Mfr.:

Description:
LDO Voltage Regulators 500 MA LDO REG A 926 -LM2937IMPX10NOPB A A 926-LM2937IMPX10NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,349

Stock:
1,349 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹242.27 ₹242.27
₹180.77 ₹1,807.70
₹164.93 ₹4,123.25
₹148.16 ₹14,816.00
₹139.77 ₹34,942.50
₹136.04 ₹68,020.00
Full Reel (Order in multiples of 1000)
₹133.25 ₹1,33,250.00
₹124.86 ₹2,49,720.00
₹123.00 ₹6,15,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹189.16
Min:
1

Similar Product

Texas Instruments LM2937IMPX-10/NOPB
Texas Instruments
LDO Voltage Regulators 500-mA 26-V high-P S RR low-dropout vol A 926-LM2937IMP-10NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
10 V
500 mA
1 Output
Positive
10 mA
11 V
26 V
Fixed
- 40 C
+ 125 C
500 mV
LM2937
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.25 V at 50 mA, 1 V at 500 mA
Ib - Input Bias Current: 2 mA
Line Regulation: 30 mV
Load Regulation: 10 mV
Operating Supply Current: 2 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 5 %
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.