LM2940CSX-12/NOPB

Texas Instruments
926-LM2940CSX12NOPB
LM2940CSX-12/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1A LDO Reg A 926-LM2 940CS-12/NOPB A 926 A 926-LM2940CS-12/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,589

Stock:
1,589 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹217.11 ₹217.11
₹161.20 ₹1,612.00
₹147.22 ₹3,680.50
₹132.32 ₹13,232.00
₹124.86 ₹31,215.00
Full Reel (Order in multiples of 500)
₹119.27 ₹59,635.00
₹113.68 ₹1,13,680.00
₹109.95 ₹2,74,875.00
₹108.09 ₹5,40,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹249.72
Min:
1

Similar Product

Texas Instruments LM2940CS-12/NOPB
Texas Instruments
LDO Voltage Regulators 1A LDO REG A 926-LM2 940CSX12NOPB A 926- A 926-LM2940CSX12NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
12 V
1 A
1 Output
Positive
15 mA
13.6 V
26 V
66 dB
Fixed
0 C
+ 125 C
500 mV
LM2940C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.8 V at 1 A, 0.15 V at 100 mA
Ib - Input Bias Current: 10 mA
Line Regulation: 120 mV
Load Regulation: 120 mV
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Positive Voltage
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.