LM2940CT-15

926-LM2940CT-15
LM2940CT-15

Mfr.:

Description:
LDO Voltage Regulators 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 0 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM2940CT-15/NOPB
Texas Instruments
LDO Voltage Regulators 1A LDO REG

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Through Hole
TO-220-3
15 V
1 A
1 Output
Positive
15 mA
16.75 V
26 V
Fixed
0 C
+ 125 C
500 mV
LM2940C
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.8 V at 1 A, 0.15 V at 100 mA
Ib - Input Bias Current: 10 mA
Line Regulation: 150 mV
Load Regulation: 150 mV
Operating Supply Current: 10 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.