LM2940IMP-9.0/NOPB
See Product Specifications
Mfr.:
Description:
LDO Voltage Regulators 1A LDO Reg
In Stock: 893
-
Stock:
-
893Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
3,000Expected 12-06-2026
-
Factory Lead Time:
-
6Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹175.18 | ₹175.18 | |
| ₹128.59 | ₹1,285.90 | |
| ₹117.41 | ₹2,935.25 | |
| ₹104.36 | ₹10,436.00 | |
| ₹98.77 | ₹24,692.50 | |
| ₹95.04 | ₹47,520.00 | |
| Full Reel (Order in multiples of 1000) | ||
| ₹91.50 | ₹91,500.00 | |
| ₹87.78 | ₹1,75,560.00 | |
| ₹86.38 | ₹4,31,900.00 | |
Datasheet
Application Notes
Images
Models
PCN
Product Catalogs
SPICE Models
- LM2940 5.0V TINA-TI Transient Spice Model
- LM2940-N 10.0V PSPice Transient Model
- LM2940-N 10.0V Unencrypted PSpice Transient Model
- LM2940-N 12.0V PSPice Transient Model
- LM2940-N 12.0V Unencrypted PSpice Transient Model
- LM2940-N 15.0V PSpice Transient Model
- LM2940-N 15.0V Unencrypted PSpice Transient Model
- LM2940-N 5.0V PSPice Transient Model
- LM2940-N 5.0V Unencrypted PSpice Transient Model
- LM2940-N 8.0V PSPice Transient Model
- LM2940-N 8.0V Unencrypted PSpice Transient Model
- LM2940-N 9.0V PSPice Transient Model
- LM2940-N 9.0V Unencrypted PSpice Transient Model
Technical Resources
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 854239099
- TARIC:
- 8542399000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
- Country of Origin:
- Malaysia
- Assembly Country of Origin:
- Malaysia
- Country of Diffusion:
- United Kingdom
India
