LM2940IMPX-5.0/NOPB

Texas Instruments
926-LM2940IMPX50NOPB
LM2940IMPX-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 1-A 26-V high-PSRR l ow-dropout voltag A A 926-LM2940IMP5.0NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,093

Stock:
5,093 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹175.18 ₹175.18
₹128.59 ₹1,285.90
₹117.41 ₹2,935.25
₹104.36 ₹10,436.00
₹98.77 ₹24,692.50
₹95.04 ₹47,520.00
Full Reel (Order in multiples of 2000)
₹88.61 ₹1,77,220.00
₹86.66 ₹3,46,640.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
5 V
1 A
1 Output
Positive
15 mA
6.25 V
26 V
72 dB
Fixed
- 40 C
+ 125 C
500 mV
LM2940
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 0.8 V at 1 A, 0.15 V at 100 mA
Ib - Input Bias Current: 10 mA
Line Regulation: 50 mV
Load Regulation: 50 mV
Operating Supply Current: 10 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Positive Voltage
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.