LM2941CT/LF04

Texas Instruments
926-LM2941CT/LF04
LM2941CT/LF04

Mfr.:

Description:
LDO Voltage Regulators 1-A 26-V high-PSRR a djustable low-dro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 384

Stock:
384 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹178.91 ₹178.91
₹132.32 ₹1,323.20
₹114.61 ₹2,865.25
₹104.36 ₹9,392.40
₹102.50 ₹27,675.00
₹95.98 ₹51,829.20
₹93.18 ₹96,441.30
₹90.57 ₹2,28,236.40
₹88.61 ₹4,46,594.40

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-5
1.2 A
0 C
+ 125 C
500 mV
LM2941C
Tube
Brand: Texas Instruments
Operating Supply Current: 10 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.