LM2941SX

926-LM2941SX
LM2941SX

Mfr.:

Description:
LDO Voltage Regulators 1-A, 26-V, high-PSRR, adjustable low-dropout voltage regulator with enable from -40 C to +125 C 5-DDPAK/TO-263 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 652

Stock:
652 Can Dispatch Immediately
Quantities greater than 652 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹286.06 ₹286.06
₹214.31 ₹2,143.10
₹196.61 ₹4,915.25
₹190.09 ₹19,009.00
Full Reel (Order in multiples of 500)
₹190.09 ₹95,045.00
₹155.61 ₹1,55,610.00
₹148.16 ₹3,70,400.00
₹142.57 ₹7,12,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments LM2941SX/NOPB
Texas Instruments
LDO Voltage Regulators 1A LDO ADJ REG A 926 -LM2941S/NOPB A 926 A 926-LM2941S/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS: N
SMD/SMT
TO-263-5
1 A
1 Output
Positive
15 mA
- 15 V
26 V
Adjustable
- 40 C
+ 125 C
500 mV
LM2941
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 200 mV, 800 mV
Ib - Input Bias Current: 10 mA
Line Regulation: 10 mV/V
Load Regulation: 10 mV/V
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Output Voltage Range: 5 V to 20 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.313 V
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Adjustable Regulators
Unit Weight: 1.591 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.