LM2941T/LF03

Texas Instruments
926-LM2941T/LF03
LM2941T/LF03

Mfr.:

Description:
LDO Voltage Regulators 1-A 26-V high-PSRR a djustable low-dro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 269

Stock:
269 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹164.93 ₹164.93
₹122.07 ₹1,220.70
₹105.29 ₹2,632.25
₹95.98 ₹8,638.20
₹91.88 ₹24,807.60
₹88.52 ₹47,800.80
₹85.82 ₹88,823.70
₹82.93 ₹2,08,983.60
₹81.16 ₹4,09,046.40

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-5
1 A
1 Output
Positive
15 mA
- 15 V
26 V
Adjustable
- 40 C
+ 125 C
500 mV
LM2941
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 200 mV
Ib - Input Bias Current: 10 mA
Line Regulation: 10 mV/V
Load Regulation: 10 mV/V
Operating Supply Current: 10 mA
Output Voltage Range: 5 V to 20 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.313 V
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Adjustable Regulators
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.