LM3017LE/NOPB

Texas Instruments
595-LM3017LE/NOPB
LM3017LE/NOPB

Mfr.:

Description:
Switching Controllers High Eff Low-Side Co ntroller A 595-LM30 A 595-LM3017LEX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 872

Stock:
872 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹218.97 ₹218.97
₹163.07 ₹1,630.70
₹149.09 ₹3,727.25
₹133.25 ₹13,325.00
₹125.79 ₹31,447.50
₹122.07 ₹61,035.00
Full Reel (Order in multiples of 1000)
₹115.54 ₹1,15,540.00
₹111.82 ₹2,23,640.00
₹109.95 ₹5,49,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Boost
1 Output
600 kHz
86 %
Adjustable
1 A
- 40 C
+ 125 C
SMD/SMT
WQFN-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 1 uA
Product Type: Switching Controllers
Series: LM3017
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.