LM309K STEEL

Texas Instruments
595-LM309KSTEEL
LM309K STEEL

Mfr.:

Description:
Linear Voltage Regulators 1A 5V output linear regulator / LDO in h

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,031.36 ₹3,51,568.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
LM309
Through Hole
TO-3-2
1 Output
Positive
5.05 V
1 A
Fixed
7.1 V
35 V
0 C
+ 125 C
10 mA
Tray
Brand: Texas Instruments
Line Regulation: 50 mV
Load Regulation: 100 mV
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.