LM3100MHX/NOPB

Texas Instruments
926-LM3100MHX/NOPB
LM3100MHX/NOPB

Mfr.:

Description:
Switching Voltage Regulators Synchronous 1MHz 1.5 A Step-Down Voltage A 926-LM3100MH/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,287

Stock:
3,287 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹476.15 ₹476.15
₹362.47 ₹3,624.70
₹334.52 ₹8,363.00
₹302.84 ₹30,284.00
₹288.86 ₹72,215.00
₹284.20 ₹1,42,100.00
₹282.34 ₹2,82,340.00
Full Reel (Order in multiples of 2500)
₹267.43 ₹6,68,575.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹566.53
Min:
1

Similar Product

Texas Instruments LM3100MH/NOPB
Texas Instruments
Switching Voltage Regulators SYNC 1MHZ 1.5A STEP- DOWN VLTG REG A 926 A 926-LM3100MHX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Buck
800 mV to 7 V
1.5 A
1 Output
4.5 V
36 V
1 MHz
- 40 C
+ 125 C
LM3100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM3100EVAL
Input Voltage: 4.5 V to 36 V
Operating Supply Current: 1 mA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: SIMPLE SWITCHER
Type: Step Down
Unit Weight: 191 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

SIMPLE SWITCHER® Devices

Texas Instruments SIMPLE SWITCHER® Devices feature robust power converter modules, regulators, and controllers, including tiny Nano solutions. These devices provide an all-in-one power solution in a small, easy-to-use package for a wide variety of power designs. Texas Instruments SIMPLE SWITCHER Devices offer superior EMI and thermal performance, high output current, and high output voltage.  

SIMPLE SWITCHER® Regulators

Texas Instruments SIMPLE SWITCHER® Regulators are used in designs that require high-input voltages of up to 75V and a balance between EOU and flexibility.