LM311-MWC

Texas Instruments
595-LM311-MWC
LM311-MWC

Mfr.:

Description:
Analog Comparators WAFER SALE VERIFY YI ELD QTY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹115.54 ₹115.54
₹84.14 ₹841.40
₹76.13 ₹1,903.25
₹67.28 ₹6,728.00
₹63.08 ₹15,770.00
₹60.47 ₹30,235.00
₹55.81 ₹55,810.00
₹55.63 ₹1,39,075.00
₹54.88 ₹2,74,400.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
WAFERSALE
7.5 mV
250 nA
- 40 C
+ 85 C
LM311
Brand: Texas Instruments
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 500 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.