LM311P

Texas Instruments
595-LM311P
LM311P

Mfr.:

Description:
Analog Comparators Diff Comparator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,759

Stock:
4,759
Can Dispatch Immediately
On Order:
9,000
Expected 16-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹45.66 ₹45.66
₹31.87 ₹318.70
₹26.37 ₹1,318.50
₹24.60 ₹2,460.00
₹22.83 ₹5,707.50
₹21.80 ₹10,900.00
₹20.87 ₹20,870.00
₹19.94 ₹49,850.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
Through Hole
PDIP-8
1 Channel
CMOS, TTL
115 ns
Differential
3.5 V
30 V
7.5 mA
50 mA
7.5 mV
250 nA
0 C
+ 70 C
LM311
Tube
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 50 nA
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 500 mV
Unit Weight: 450 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.