LM317AT/NOPB

Texas Instruments
926-LM317AT/NOPB
LM317AT/NOPB

Mfr.:

Description:
Linear Voltage Regulators 3-TERMINAL ADJ REG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14,291
Expected 28-05-2026
23,580
Expected 06-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹246.93 ₹246.93
₹183.56 ₹1,835.60
₹160.27 ₹4,006.75
₹147.22 ₹13,249.80
₹140.70 ₹37,989.00
₹136.04 ₹73,461.60
₹132.32 ₹1,36,951.20
₹128.59 ₹3,24,046.80
₹125.79 ₹6,33,981.60

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM317A
Through Hole
TO-220-3
1 Output
Positive
1.25 V to 37 V
1.5 A
Adjustable
4.2 V
40 V
- 40 C
+ 125 C
5 mA
Tube
Brand: Texas Instruments
Line Regulation: 0.01 %/V
Load Regulation: 0.5 %
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.