LM317K STEEL

Texas Instruments
595-LM317KSTEEL
LM317K STEEL

Mfr.:

Description:
Linear Voltage Regulators 1.5A Adjustable Outp ut Linear Regulator A 595-LM317KSTEEL/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 19-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,564.93 ₹9,564.93
₹8,009.75 ₹80,097.50
₹7,313.70 ₹3,65,685.00
₹7,137.59 ₹7,13,759.00
250 Quote

Similar Product

Texas Instruments LM317K STEEL/NOPB
Texas Instruments
Linear Voltage Regulators 1.5A Adjustable Outp ut Linear Regulator A 595-LM317KSTEEL

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS: N
LM317
Through Hole
TO-3-2
1 Output
Positive
1.25 V to 37 V
1.5 A
Adjustable
3 V
40 V
0 C
+ 125 C
5 mA
Tray
Brand: Texas Instruments
Line Regulation: 0.04 %/V
Load Regulation: 0.5 %/V
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Reference Voltage: 1.25 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Type: 3-Terminal
Unit Weight: 20.641 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.