LM317KCS

Texas Instruments
595-LM317KCS
LM317KCS

Mfr.:

Description:
Linear Voltage Regulators 3-Term Adj. Pos.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,248

Stock:
5,248 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹113.68 ₹113.68
₹82.46 ₹824.60
₹69.89 ₹3,494.50
₹65.97 ₹6,597.00
₹61.78 ₹15,445.00
₹59.26 ₹29,630.00
₹56.75 ₹56,750.00
₹55.07 ₹1,37,675.00
₹53.76 ₹2,68,800.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM317
Through Hole
TO-220-3
1 Output
Positive
1.25 V to 37 V
1.5 A
Adjustable
3 V
- 40 V
0 C
+ 125 C
5 mA
Tube
Brand: Texas Instruments
Line Regulation: 0.04 %/V
Load Regulation: 0.5 %/V
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 64 dB
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.