LM317LMX/NOPB

Texas Instruments
926-LM317LMX/NOPB
LM317LMX/NOPB

Mfr.:

Description:
Linear Voltage Regulators 3-TERMINAL ADJ REG A 926-LM317LM/NOPB A A 926-LM317LM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
34,449
Expected 02-07-2026
25,000
Expected 13-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1020
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹83.86 ₹83.86
₹60.19 ₹601.90
₹54.23 ₹1,355.75
₹47.71 ₹4,771.00
₹44.54 ₹11,135.00
₹42.68 ₹21,340.00
₹41.28 ₹41,280.00
Full Reel (Order in multiples of 2500)
₹41.28 ₹1,03,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹99.70
Min:
1

Similar Product

Texas Instruments LM317LM/NOPB
Texas Instruments
Linear Voltage Regulators 3-TERMINAL ADJ REG

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM317L
SMD/SMT
SOIC-8
1 Output
Positive
1.2 V to 37 V
100 mA
Adjustable
4.2 V
40 V
- 40 C
+ 125 C
50 uA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 0.04 %/V
Load Regulation: 0.5 %
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.