LM317T/LF01

Texas Instruments
926-LM317T/LF01
LM317T/LF01

Mfr.:

Description:
Linear Voltage Regulators 1.5-A 40-V Adjusta b le Linear Voltage R ENV 926-LM317T/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
450
Expected 15-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹180.77 ₹180.77
₹133.25 ₹1,332.50
₹115.54 ₹2,888.50
₹105.29 ₹9,476.10
₹99.70 ₹26,919.00
₹95.98 ₹51,829.20
₹94.11 ₹97,403.85
₹90.94 ₹2,29,168.80
₹89.08 ₹4,48,963.20

RoHS Version

Texas Instruments LM317T/NOPB
Texas Instruments
Linear Voltage Regulators 3-TERMINAL ADJ REG l ong-legged version

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
REACH - SVHC:
LM317
Through Hole
TO-220-3
1 Output
Positive
1.25 V to 37 V
1.5 A
Adjustable
3 V
40 V
0 C
+ 125 C
5 mA
Tube
Brand: Texas Instruments
Line Regulation: 0.04 %/V
Load Regulation: 0.5 %
Moisture Sensitive: Yes
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.