LM319AMX/NOPB

Texas Instruments
926-LM319AMX/NOPB
LM319AMX/NOPB

Mfr.:

Description:
Analog Comparators Dual high speed hig h voltage comparator A 926-LM319AM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,257

Stock:
4,257 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹154.68 ₹154.68
₹113.68 ₹1,136.80
₹103.43 ₹2,585.75
₹91.78 ₹9,178.00
₹86.28 ₹21,570.00
₹83.02 ₹41,510.00
₹82.46 ₹82,460.00
Full Reel (Order in multiples of 2500)
₹79.02 ₹1,97,550.00
₹75.48 ₹3,77,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹175.18
Min:
1

Similar Product

Texas Instruments LM319AM/NOPB
Texas Instruments
Analog Comparators HIGH SPD DUAL COMPAR ATOR A 926-LM319AMX A 926-LM319AMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
2 Channel
Open Collector
80 ns
General Purpose
5 V
36 V
8 mA
1 mV
500 nA
0 C
+ 70 C
LM319
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Differential
Ios - Input Offset Current: 40 nA
Pd - Power Dissipation: 500 mW (1/2 W)
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.