LM3203TL/NOPB

Texas Instruments
926-LM3203TL/NOPB
LM3203TL/NOPB

Mfr.:

Description:
Switching Controllers Miniature Adjustabl e Step-Down DC-DC C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 266

Stock:
266 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹137.91 ₹137.91
₹100.63 ₹1,006.30
₹91.13 ₹2,278.25
₹80.88 ₹8,088.00
Full Reel (Order in multiples of 250)
₹73.71 ₹18,427.50
₹69.42 ₹34,710.00
₹67.56 ₹1,68,900.00
₹66.90 ₹3,34,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
2 MHz
96 %
800 mV to 3.6 V
500 mA
- 30 C
+ 85 C
SMD/SMT
uSMD
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: DC-DC converter optimized for powering RF power amplifier
Isolation: Non-Isolated
Operating Supply Current: 500 mA
Operating Supply Voltage: 2.7 V to 5.5 V
Output Type: Adjustable
Product: Step-Down DC-DC Converters
Product Type: Switching Controllers
Rise Time: 50 us
Series: LM3203
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 4.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.