LM3208TL/NOPB

926-LM3208TL/NOPB
LM3208TL/NOPB

Mfr.:

Description:
Switching Voltage Regulators 650mA Miniature, Adjustable, Step-Down DC-DC Converter for RF Power Amplifiers 8-DSBGA -30 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
uSMD-8
Buck
800 mV to 3.6 V
650 mA
1 Output
2.7 V
5.5 V
2 MHz
- 30 C
+ 85 C
LM3208
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 5.5 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 3.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.