LM3209TLE-G3/NOPB

Texas Instruments
926-LM3209TLEG3NOPB
LM3209TLE-G3/NOPB

Mfr.:

Description:
Switching Voltage Regulators Seamless Transition Buck-Boost DC/DC reg A 926-LM3209TLXG3NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹301.90 ₹301.90
₹225.50 ₹2,255.00
₹205.93 ₹5,148.25
₹184.50 ₹18,450.00
Full Reel (Order in multiples of 250)
₹167.72 ₹41,930.00
₹159.34 ₹79,670.00
₹153.75 ₹1,53,750.00
₹151.88 ₹3,79,700.00
₹148.16 ₹7,40,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-12
Buck-Boost
600 mV to 4.2 V
1 A
1 Output
2.7 V
5.5 V
2.7 MHz
- 30 C
+ 85 C
LM3209-G3
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 5.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.