LM321MF/NOPB

Texas Instruments
926-LM321MF/NOPB
LM321MF/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps LOW PWR SGL OP AMP A 926-LM321MFX/NOPB A A 926-LM321MFX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 290

Stock:
290
Can Dispatch Immediately
On Order:
17,000
Expected 02-07-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹98.77 ₹98.77
₹71.00 ₹710.00
₹64.11 ₹1,602.75
₹56.47 ₹5,647.00
₹52.93 ₹13,232.50
₹50.69 ₹25,345.00
Full Reel (Order in multiples of 1000)
₹47.43 ₹47,430.00
₹46.68 ₹93,360.00
₹45.94 ₹2,29,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹46.59
Min:
1

Similar Product

Texas Instruments LM321MFX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps LOW PWR SGL OP AMP A 926-LM321MF/NOPB A A 926-LM321MF/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1 MHz
500 mV/us
7 mV
250 nA
32 V
3 V
660 uA
40 mA
85 dB
40 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LM321
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 100 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 15 V
Minimum Dual Supply Voltage: +/- 1.5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Technology: Bipolar
Vcm - Common Mode Voltage: 3 V to 32 V
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542339000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.