LM3263TMX/NOPB

Texas Instruments
595-LM3263TMX/NOPB
LM3263TMX/NOPB

Mfr.:

Description:
Switching Voltage Regulators High-Current SD DC/D C Converter A 595-L A 595-LM3263TME/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,996

Stock:
2,996 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2996 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹213.38 ₹213.38
₹137.91 ₹1,379.10
₹123.00 ₹3,075.00
₹101.57 ₹10,157.00
₹95.98 ₹23,995.00
₹83.40 ₹41,700.00
₹72.59 ₹72,590.00
Full Reel (Order in multiples of 3000)
₹65.51 ₹1,96,530.00
₹64.11 ₹3,84,660.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-16
Buck
400 mV to 3.6 V
2.5 A
1 Output
2.7 V
5.5 V
1.24 mA
2.7 MHz
- 30 C
+ 90 C
LM3263
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Step Down Converter
Unit Weight: 4.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.