LM331N/NOPB

Texas Instruments
926-LM331N/NOPB
LM331N/NOPB

Mfr.:

Description:
Voltage to Frequency & Frequency to Voltage PREC VLTG-TO-FREQ CO NVERTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,770

Stock:
10,770 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 120
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹462.17 ₹462.17
₹352.22 ₹3,522.20
₹318.68 ₹7,967.00
₹291.65 ₹34,998.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage to Frequency & Frequency to Voltage
RoHS:  
LM331
Voltage to Frequency Converters
100 kHz
+/- 0.14 % FSR
40 V
4 V
Single
0 C
+ 70 C
Through Hole
PDIP-8
Tube
Brand: Texas Instruments
Product Type: Voltage to Frequency & Frequency to Voltage
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS