LM336BDR-2-5

Texas Instruments
595-LM336BDR-2-5
LM336BDR-2-5

Mfr.:

Description:
Voltage References Precision Voltage Re ference A 595-LM336 A 595-LM336BD-2-5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹70.82 ₹70.82
₹50.69 ₹506.90
₹45.75 ₹1,143.75
₹40.25 ₹4,025.00
₹37.64 ₹9,410.00
₹36.06 ₹18,030.00
₹34.66 ₹34,660.00
Full Reel (Order in multiples of 2500)
₹33.27 ₹83,175.00
₹33.17 ₹1,65,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹95.04
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹92.25
Min:
1

Similar Product

Texas Instruments LM336BD-2-5
Texas Instruments
Voltage References 2.5V Micro Pwr A 595 -LM336BDR-2-5 A 595 A 595-LM336BDR-2-5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOIC-8
Shunt Precision References
2.49 V
2 %
34 PPM / C
10 mA
0 C
+ 70 C
LM336B.5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Voltage References
Shunt Current - Min: 400 uA
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.