LM336LPRE3-2-5

595-LM336LPRE3-2-5
LM336LPRE3-2-5

Mfr.:

Description:
Voltage References 2.5-V Integrated Reference Circuit

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
₹327.92
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
TO-92-3
Shunt Precision References
2.49 V
4 %
34 PPM / C
10 mA
0 C
+ 70 C
LM336-2.5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Voltage References
Shunt Current - Min: 400 uA
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 213.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99