LM337KC

595-LM337KC
LM337KC

Mfr.:

Description:
Linear Voltage Regulators Adj. 1.5A Neg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LM337
Through Hole
TO-220-3
1 Output
Negative
- 37 V to - 1.2 V
1.5 A
Adjustable
- 4.2 V
- 40 V
0 C
+ 125 C
Tube
Brand: Texas Instruments
Line Regulation: 0.04 %/V
Load Regulation: 1 %
Pd - Power Dissipation: 20 W
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.