LM339AMX/NOPB

Texas Instruments
926-LM339AMX/NOPB
LM339AMX/NOPB

Mfr.:

Description:
Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM339AM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
24,850
Expected 21-08-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 480
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹108.09 ₹108.09
₹78.27 ₹782.70
₹70.72 ₹1,768.00
₹62.52 ₹6,252.00
₹58.52 ₹14,630.00
Full Reel (Order in multiples of 2500)
₹58.52 ₹1,46,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹126.72
Min:
1

Similar Product

Texas Instruments LM339AM/NOPB
Texas Instruments
Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM339AMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
4 Channel
Rail-to-Rail
700 ns
Differential
2 V
36 V
200 uA
6 mA
5 mV
250 nA
0 C
+ 70 C
LM339
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Analog Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 208.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.