LM339LVQDRQ1

Texas Instruments
595-LM339LVQDRQ1
LM339LVQDRQ1

Mfr.:

Description:
Analog Comparators Automotive 5.5-V l o w-voltage standard

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,548

Stock:
2,548 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹45.66 ₹45.66
₹31.77 ₹317.70
₹28.42 ₹710.50
₹24.69 ₹2,469.00
₹22.92 ₹5,730.00
₹21.80 ₹10,900.00
₹20.87 ₹20,870.00
Full Reel (Order in multiples of 2500)
₹20.41 ₹51,025.00
₹19.29 ₹96,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
4 Channel
Open Drain
General Purpose
1.65 V
5.5 V
25 uA
400 uV
5 pA
- 40 C
+ 125 C
LM339LV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 50 dB
Development Kit: DIP-ADAPTER-EVM
Input Type: Rail to Rail
Ios - Input Offset Current: 1 pA
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 600 ns
PSRR - Power Supply Rejection Ratio: 80 dB
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LMx39/LM2901/LM2901-Q1 Differential Comparators

Texas Instruments LMx39/LM2901/LM2901-Q1 Quad Differential Comparators consist of four independent voltage comparators designed to operate from a single power supply over a wide range of voltages. The LM339B/LM2901B/LM2901B-Q1 devices are the next-generation versions of the industry-standard LM339 and LM2901 comparator family. These next-generation B-version comparators feature lower offset voltage, higher supply voltage capability, and lower supply current. These devices also have lower input bias current, lower propagation delay, improved 2kV ESD performance, and input ruggedness through dedicated ESD clamps. The Texas Instruments LM339B/LM2901B/LM2901-Q1 can drop in to replace the LM239, LM339, and LM2901/LM2901-Q1 for both "A" and "V" grades.

TL3x1LV, LM393LV, LM339LV & LM393LV-Q1 Comparators

Texas Instruments TL3x1LV, LM393LV, LM339LV, and LM393LV-Q1 Comparators are two (LM393LV/LM393LV-Q1) or four (LM339LV/LM339LV-Q1) independent voltage comparators that are designed to operate from a wide range of supply voltages. The LM393LV/LM393LV-Q1/LM339LV/LM339LV-Q1 can drop-in replace the standard LM2x, LM3x, and LM290x comparator family in low voltage (≤5V) applications for improved performance and added features.