LM339MX/NOPB

Texas Instruments
926-LM339MX/NOPB
LM339MX/NOPB

Mfr.:

Description:
Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM339M/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,941

Stock:
3,941
Can Dispatch Immediately
On Order:
14,560
Expected 04-06-2026
12,500
Expected 26-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 440
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹101.57 ₹101.57
₹74.92 ₹749.20
₹67.65 ₹1,691.25
₹59.64 ₹5,964.00
₹55.91 ₹13,977.50
Full Reel (Order in multiples of 2500)
₹55.91 ₹1,39,775.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹112.75
Min:
1

Similar Product

Texas Instruments LM339M/NOPB
Texas Instruments
Analog Comparators LOW PWR LOW OFFSET V LTG QUAD COMPARATOR A 926-LM339MX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-14
4 Channel
Rail-to-Rail
1.3 us
Differential
2 V
36 V
2 mA
6 mA
5 mV
250 nA
0 C
+ 70 C
LM339
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 760 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 241 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.