LM3404HVMR/NOPB

Texas Instruments
926-LM3404HVMR/NOPB
LM3404HVMR/NOPB

Mfr.:

Description:
LED Lighting Driver ICs 1.0A CONSTANT CRNT B UCK REG A 926-LM340 A 926-LM3404HVMRX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,193

Stock:
11,193 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹259.04 ₹259.04
₹193.81 ₹1,938.10
₹149.09 ₹3,727.25
₹139.77 ₹13,278.15
₹136.04 ₹38,771.40
₹133.25 ₹75,952.50
₹129.52 ₹1,35,348.40
₹127.66 ₹3,27,447.90
₹123.93 ₹6,23,987.55

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹219.90
Min:
1

Similar Product

Texas Instruments LM3404HVMRX/NOPB
Texas Instruments
LED Lighting Driver ICs 1.0A Constant Crnt B uck Reg A 926-LM340 A 926-LM3404HVMR/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
1 A
SO-PowerPad-8
75 V
6 V
10 kHz to 1 MHz
73 V
LM3404HV
- 40 C
+ 125 C
PWM Dimming, Constant Current
Tube
Brand: Texas Instruments
Dimming: PWM
High Level Output Current: 1 A
Input Voltage: 6 V to 75 V
Low Level Output Current: 1.2 A
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current
Product Type: LED Lighting Drivers
Factory Pack Quantity: 95
Subcategory: Driver ICs
Supply Current - Max: 900 uA
Type: Inductive
Unit Weight: 94.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.