LM3406HVQMHQ1

Texas Instruments
595-LM3406HVQMHQ1
LM3406HVQMHQ1

Mfr.:

Description:
LED Lighting Driver ICs 1.5A Auto Constant C rnt Buck Reg A 595- A 595-LM3406HVQMHXQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 539

Stock:
539 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 539 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹437.95 ₹437.95
₹289.79 ₹2,897.90
₹263.70 ₹6,592.50
₹223.63 ₹21,021.22
₹211.52 ₹59,648.64
₹164.00 ₹92,496.00
₹162.13 ₹1,67,642.42
₹155.61 ₹3,94,938.18
₹152.82 ₹7,75,714.32

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹256.25
Min:
1

Similar Product

Texas Instruments LM3406HVQMHXQ1
Texas Instruments
LED Lighting Driver ICs 1.5A Auto Constant C rnt Buck Reg A 595- A 595-LM3406HVQMHQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
HTSSOP-14
LM3406HV
- 40 C
+ 150 C
Adjustable Switch Frequency, Enable/Shutdown, Integrated Switch, Power Good, Soft Start, Thermal Shutdown
AEC-Q100
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Product Type: LED Lighting Drivers
Factory Pack Quantity: 94
Subcategory: Driver ICs
Unit Weight: 52.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.