LM3409HVMY/NOPB

Texas Instruments
926-LM3409HVMY/NOPB
LM3409HVMY/NOPB

Mfr.:

Description:
LED Lighting Driver ICs PFET BUCK CONTROLLER A 926-LM3409HVMYX/N A 926-LM3409HVMYX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,173

Stock:
6,173
Can Dispatch Immediately
On Order:
9,000
Expected 02-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹281.40 ₹281.40
₹210.59 ₹2,105.90
₹192.88 ₹4,822.00
₹173.31 ₹17,331.00
₹164.00 ₹41,000.00
₹161.20 ₹80,600.00
Full Reel (Order in multiples of 1000)
₹151.88 ₹1,51,880.00
₹147.22 ₹2,94,440.00
₹144.43 ₹7,22,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹238.54
Min:
1

Similar Product

Texas Instruments LM3409HVMYX/NOPB
Texas Instruments
LED Lighting Driver ICs 75-V PFET buck contr oller for high powe A 926-LM3409HVMY/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Buck
5 A
MSOP-PowerPad-10
75 V
6 V
300 kHz to 1 MHz
Adjustable
LM3409HV
- 40 C
+ 125 C
Adjustable Switch Frequency, Enable/Shutdown, Precision Dimming Control, Thermal Shutdown
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dimming: Analog, PWM
Input Voltage: 6 V to 75 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current
Product Type: LED Lighting Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Supply Current - Max: 2 mA
Type: Inductive
Unit Weight: 23.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310075
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.